Part Details for DN30-36P(50) by Hirose Electric Co Ltd
Overview of DN30-36P(50) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DN30-36P(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN30-36P(50)-ND
|
DigiKey | CONN D-TYPE PLUG STR IDC Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$13.6243 | Buy Now |
DISTI #
DN30-36P(50)
|
Avnet Americas | Connector High Density D Subminiature Plug 36 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: DN30-36P(50)) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-DN30-36P50
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005532267
|
Sager | D-Sub High Density Connectors | 0 |
|
Buy Now |
Part Details for DN30-36P(50)
DN30-36P(50) CAD Models
DN30-36P(50) Part Data Attributes
|
DN30-36P(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DN30-36P(50)
Hirose Electric Co Ltd
D Subminiature Connector, 36 Contact(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |