Part Details for DN2E1,00-500G by Intel Corporation
Overview of DN2E1,00-500G by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL1004BCPZ-RL | Analog Devices | Low Noise 50kHz 500g 1-axis ac | |
ADXL1004BCPZ | Analog Devices | Low Noise 50kHz 500g 1-axis ac | |
ADXL1004BCPZ-RL7 | Analog Devices | Low Noise 50kHz 500g 1-axis ac |
Price & Stock for DN2E1,00-500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN2E1.00-0.50
|
TME | Coil wire, double coated enamelled, 1mm, 0.5kg, -65÷200°C Min Qty: 1 | 1 |
|
$15.6800 / $23.0000 | Buy Now |