Transistors
DN2620ND
Supertex Inc
Description: Small Signal Field-Effect Transistor, 0.3A I(D), 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3

Overview of DN2620ND by Supertex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DN2620ND by Supertex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DN2620ND by Supertex Inc

DN2620ND
Supertex Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUPERTEX INC
Part Package Code
DIE
Package Description
DIE, DIE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW THRESHOLD, HIGH INPUT IMPEDANCE
Configuration
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID)
0.3 A
Drain-source On Resistance-Max
4 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. DN2620ND
    Supertex Inc
    Small Signal Field-Effect Transistor, 0.3A I(D), 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DN2620ND by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DN2620ND by Supertex Inc

Select Manufacturer
Which Manufacturer of DN2620ND would you like to use for your alert(s)?
  • Please alert me when DN2620ND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DN2620ND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DN2620ND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DN2620ND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DN2620ND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DN2620ND by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: