There are no models available for this part yet.
Overview of DN2530N3 by Supertex Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for DN2530N3 by Supertex Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | MOSFET Transistor, N-Channel, TO-92 | 247 |
|
$1.6280 / $3.5200 | Buy Now |
CAD Models for DN2530N3 by Supertex Inc
Part Data Attributes for DN2530N3 by Supertex Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUPERTEX INC
|
Part Package Code
|
TO-92
|
Package Description
|
CYLINDRICAL, O-PBCY-W3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH INPUT IMPEDANCE
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
300 V
|
Drain Current-Max (ID)
|
0.175 A
|
Drain-source On Resistance-Max
|
12 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
5 pF
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for DN2530N3
This table gives cross-reference parts and alternative options found for DN2530N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN2530N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVP2120ASMTA | Small Signal Field-Effect Transistor, 0.12A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | DN2530N3 vs ZVP2120ASMTA |
VN2224N3 | Small Signal Field-Effect Transistor, 0.54A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Supertex Inc | DN2530N3 vs VN2224N3 |
933946340215 | Small Signal Field-Effect Transistor | Nexperia | DN2530N3 vs 933946340215 |
BSS192PL6327HTSA1 | Small Signal Field-Effect Transistor, 0.19A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-89, 3 PIN | Infineon Technologies AG | DN2530N3 vs BSS192PL6327HTSA1 |
ZVP3306ASTZ | Small Signal Field-Effect Transistor, 0.16A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | DN2530N3 vs ZVP3306ASTZ |
BSN205 | TRANSISTOR 300 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, SC-43, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | DN2530N3 vs BSN205 |
2N7008P014 | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2530N3 vs 2N7008P014 |
2N7002 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | TDK Micronas GmbH | DN2530N3 vs 2N7002 |
VP0109N3P018 | Small Signal Field-Effect Transistor, 0.25A I(D), 90V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DN2530N3 vs VP0109N3P018 |
2N5640 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | DN2530N3 vs 2N5640 |
Related Parts for DN2530N3
-
DN2535N3Small Signal Field-Effect Transistors
-
VN10KLSPower Field-Effect Transistors
-
MURD320T4Rectifier Diodes
-
TNPW040210R0DEEDFixed Resistors
-
DDTD123TC-7-FSmall Signal Bipolar Transistors
-
OP292GSOperational Amplifiers
-
LR645N3Linear Regulator ICs
-
SMDA12Transient Suppressors
-
DRV600RTJRG4Line Driver or Receivers