Part Details for DN2450N8-G by Microchip Technology Inc
Overview of DN2450N8-G by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DN2450N8-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5065
|
Newark | Mosfet, N Channel, 500V, 0.23A, Sot-89-3, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:230Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN2450N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7180 | Buy Now |
DISTI #
85X3184
|
Newark | Mosfet, N Channel, 500V, 0.23A, To-243Aa-3, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:230Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN2450N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7110 | Buy Now |
DISTI #
DN2450N8-GCT-ND
|
DigiKey | MOSFET N-CH 500V 230MA TO243AA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
925 In Stock |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
DN2450N8-G
|
Avnet Americas | Trans MOSFET N-CH 500V 0.23A 3-Pin SOT-89 T/R - Rail/Tube (Alt: DN2450N8-G) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
DN2450N8-G
|
Avnet Americas | Trans MOSFET N-CH 500V 0.23A 3-Pin SOT-89 T/R - Bulk (Alt: DN2450N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
DN2450N8-G
|
Avnet Americas | Trans MOSFET N-CH 500V 0.23A 3-Pin SOT-89 T/R - Bulk (Alt: DN2450N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
689-DN2450N8-G
|
Mouser Electronics | MOSFET MOSFET DEPLETION MODE 500V 10 Ohms RoHS: Compliant | 11577 |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
DN2450N8-G
|
Microchip Technology Inc | MOSFET, DEPLETION-MODE, 500V, 10 Ohm, Projected EOL: 2039-06-13 RoHS: Compliant pbFree: Yes | 150290 |
|
$0.6400 / $0.9000 | Buy Now |
DISTI #
70431580
|
RS | 3 SOT-89 T/RMOSFET, DEPLETION-MODE, 500V, 10 Ohm | Microchip Technology Inc. DN2450N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7740 | Buy Now |
Part Details for DN2450N8-G
DN2450N8-G CAD Models
DN2450N8-G Part Data Attributes:
|
DN2450N8-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DN2450N8-G
Microchip Technology Inc
0.23A, 10ohm, N-CHANNEL, Si, POWER, MOSFET, TO-243AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOW THRESHOLD | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 0.9 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30 ns | |
Turn-on Time-Max (ton) | 35 ns |