Part Details for DN202 by Stanley Electric Co
Overview of DN202 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DN202
DN202 CAD Models
DN202 Part Data Attributes
|
DN202
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
DN202
Stanley Electric Co
Infrared LED, 4.65mm, 1-Element, 850nm, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 8 mW | |
Peak Wavelength | 850 nm | |
Shape | CYLINDRICAL | |
Size | 4.65 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |