Part Details for DN11A-M240 by Molex
Results Overview of DN11A-M240 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37PM240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 820pF | |
FCE17B25PM240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 820pF | |
FCE17A15SM240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF |
Price & Stock for DN11A-M240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87451359
|
Verical | Circular Industrial Cordset Min Qty: 1 Package Multiple: 1 Date Code: 1927 | Americas - 23 |
|
$353.7100 | Buy Now |
DISTI #
65705466
|
Verical | Circular Industrial Cordset Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$440.0300 / $458.3600 | Buy Now |
DISTI #
10214059
|
TestEquity LLC | Molex DN11A-M240 Mc 5P M/Mfe 24M St/St Trunk | 7 |
|
$550.6400 | Buy Now |
Part Details for DN11A-M240
DN11A-M240 CAD Models
DN11A-M240 Part Data Attributes
|
DN11A-M240
Molex
Buy Now
Datasheet
|
Compare Parts:
DN11A-M240
Molex
Cable Assembly, 5 Conductor(s), 15AWG, 300V, Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA; IEC; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.65 mm2 | |
DIN Conformance | NO | |
Diameter | 12.1 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 24 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 15 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |