Part Details for DN11A-M090 by Molex
Overview of DN11A-M090 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DN11A-M090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6233
|
Newark | Mc 5P M/Mfe 9M St/St Trunk |Molex DN11A-M090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$153.8100 / $180.7800 | Buy Now |
DISTI #
77313385
|
Verical | Cable Assembly Circular Trunk 9m 15AWG/18AWG Circular to Circular 5 to 5 POS F-M DeviceNet Trunk/Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$135.3240 / $138.0820 | Buy Now |
DISTI #
19517063
|
Verical | Cable Assembly Circular Trunk 9m 15AWG/18AWG Circular to Circular 5 to 5 POS F-M DeviceNet Trunk/Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$206.1500 / $214.6500 | Buy Now |
DISTI #
10214053
|
TestEquity LLC | Molex DN11A-M090 Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 15 and 18 AWG, Gray DeviceNet Thick (Trunk) Cable, 9.0m (29.53') Length | 7 |
|
$242.6900 | Buy Now |