Part Details for DN0000816 by Cinch Connectivity Solutions
Overview of DN0000816 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DN0000816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4138
|
Newark | D Sub Female Screw Lock, 3.9Mm, 2-56 Unc, Product Range:-, Screw Length:3.975Mm, Thread Size - Metric:-, Thread Size - Imperial:2-56 Unc Rohs Compliant: Yes |Cinch Connectivity Solutions DN0000816 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 / $20.9200 | Buy Now |
DISTI #
116-1161-ND
|
DigiKey | JACKPOST 1.6MM 1=PACK OF 10 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
51 In Stock |
|
$61.3623 / $99.3400 | Buy Now |
DISTI #
538-DN0000816
|
Mouser Electronics | D-Sub Tools & Hardware JACKPOST 1.6MM RoHS: Compliant | 0 |
|
$64.0500 / $79.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6800 / $11.6700 | Buy Now |
DISTI #
CIMDN0000816
|
Interstate Connecting Components | HARDWARE | 0 |
|
Buy Now |