Part Details for DN-95103-2 by Digitus
Overview of DN-95103-2 by Digitus
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66951-030LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 30 position, 2.54mm (.100in) Pitch. | |
85995-103LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Power Receptacle Insert, Right Angle, Solder-to-Board | |
66951-036LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 36 position, 2.54mm (.100in) Pitch. |
Price & Stock for DN-95103-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN-95103-2
|
TME | PoE power supply unit, active, 10/100/1000Mbps, PnP,PoE (PoE) Min Qty: 1 | 24 |
|
$35.7300 / $40.8400 | Buy Now |