There are no models available for this part yet.
Overview of DN-93601-U/R by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP93601NHZT | Texas Instruments | Low-noise, High gain, 3-Channel AFE for Thermopile Sensors 24-WQFN -25 to 85 | |
LMP93601NHZR | Texas Instruments | Low-noise, High gain, 3-Channel AFE for Thermopile Sensors 24-WQFN -25 to 85 |
Price & Stock for DN-93601-U/R by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE10467-ND
|
DigiKey | INSERT RJ45 JACK TO IDC CONN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6 In Stock |
|
$1.4030 / $2.6000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $3.7000 | Buy Now |
CAD Models for DN-93601-U/R by ASSMANN WSW components GmbH
Part Data Attributes for DN-93601-U/R by ASSMANN WSW components GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
ASSMANN WSW components GmbH
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.77 inch
|
Body Depth
|
1.35 inch
|
Body Length
|
0.75 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Style
|
TELCOM, MODULAR
|
Durability
|
750 Cycles
|
Insertion Force-Max
|
1.112 N
|
Insulator Color
|
RED
|
Insulator Material
|
ACRYLONITRILE BUTADIENE STYRENE
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Plating Thickness
|
50u inch
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
8
|
Wire Size-Max
|
23 AWG
|
Wire Size-Min
|
24 AWG
|
Alternate Parts for DN-93601-U/R
This table gives cross-reference parts and alternative options found for DN-93601-U/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN-93601-U/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN-93501-U/WH | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, IDC Terminal, Plug | ASSMANN WSW components GmbH | DN-93601-U/R vs DN-93501-U/WH |