There are no models available for this part yet.
Overview of DN-10163 by Digitus
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10163106-641201HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10163106-984311HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10163353-P0030YYLF | Amphenol Communications Solutions | Crimped lead of Minitek 1.00mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 30. |
Price & Stock for DN-10163 by Digitus
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DN-10163
|
TME | PC extension card: PCIe, PCIe,RJ45 socket x2, 10Gbps Min Qty: 1 | 0 |
|
$186.2300 / $239.4400 | RFQ |