Part Details for DMZ-11BFFM-QL8C03 by Amphenol LTW Technology
Overview of DMZ-11BFFM-QL8C03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMZ-11BFFM-QL8C03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8975
|
Newark | X-Lok, Large Size, Plastic, 50A+1.5A, 11 Pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DMZ-11BFFM-QL8C03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.7800 / $126.8800 | Buy Now |
DISTI #
1754-DMZ-11BFFM-QL8C03-ND
|
DigiKey | CIR CBL 11POS PLUG TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.9510 | Buy Now |
DISTI #
75412028
|
RS | XLOK, D-50A+1.5A, 11P, CABLE W/O SR | Amphenol LTW Technology DMZ-11BFFM-QL8C03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6900 / $97.7300 | RFQ |
DISTI #
LTWDMZ-11BFFM-QL8C03
|
Heilind Electronics | XLOK, D-50A1.5A, 11P, CABLE WO F, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.6300 / $198.5800 | Buy Now |
DISTI #
LTWDMZ-11BFFM-QL8C03
|
Interstate Connecting Components | XLOK, D-50A1.5A, 11P, CABLE WO F, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now |