Part Details for DMX512FF-BLK-10 by L-com Inc
Results Overview of DMX512FF-BLK-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMX512FF-BLK-10 Information
DMX512FF-BLK-10 by L-com Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft | |
| MP-64RJ45UNNK-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 25ft | |
| MP-64RJ45UNNK-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 9ft |
Price & Stock for DMX512FF-BLK-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5073-DMX512FF-BLK-10-ND
|
DigiKey | DMX512 CA , 5P XLR F TO 5P XLR F Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.8900 | Buy Now |
|
DISTI #
17-DMX512FF-BLK-10
|
Mouser Electronics | Lighting Cables DMX512 CA , 5p XLR F to 5p XLR F, BLK, 10FT | 0 |
|
$50.2100 / $64.4100 | Order Now |
|
DISTI #
75617071
|
RS | DMX512 CA , 5P XLR F TO 5P XLR F, BLK, 10FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.3700 | RFQ |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$47.6600 / $62.5700 | Buy Now |
|
DISTI #
86269269
|
Verical | DMX512FF-BLK-10 Min Qty: 2 Package Multiple: 1 | Americas - 290 |
|
$43.4421 / $54.9900 | Buy Now |