Part Details for DMWSH120H90SCT7-13 by Diodes Incorporated
Overview of DMWSH120H90SCT7-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMWSH120H90SCT7-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMWSH120H90SCT7-13TR-ND
|
DigiKey | LINEAR IC Min Qty: 800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4125 / $4.5060 | Buy Now |
DISTI #
DMWSH120H90SCT7-13
|
Avnet Americas | SIC MOSFET BVDSS: >1000V TO263-7 T&R 0.8 - Tape and Reel (Alt: DMWSH120H90SCT7-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.8371 | Buy Now |
DISTI #
621-MWSH120H90SCT713
|
Mouser Electronics | SiC MOSFETs SiC MOSFET BVDSS: >1000V TO263-7 T&R 0.8K RoHS: Compliant | 0 |
|
$4.8100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks | 0 |
|
$4.6500 | Buy Now |