Part Details for DMVP0360A by Essentra Components
Results Overview of DMVP0360A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMVP0360A Information
DMVP0360A by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DMVP0360A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DMVP0360A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED DIP MOLDED PLUG:PVC DIP BLACK RoHS: Compliant | 0 |
|
$0.0790 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0810 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - 6.4 mm (0.250 in) - Maximum Outside Diameter - 9.1 mm (0.360 in) RoHS: Compliant | 0 |
|
$0.0775 / $0.1167 | Buy Now |