Part Details for DMTH84M1SPSW-13 by Diodes Incorporated
Overview of DMTH84M1SPSW-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH84M1SPSW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMTH84M1SPSW-13
|
Avnet Americas | MOSFET BVDSS: 61V~100V PowerDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMTH84M1SPSW-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7262 | Buy Now |
DISTI #
621-DMTH84M1SPSW-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 61V-100V PowerDI5060-8 T&R 2.5K RoHS: Compliant | 0 |
|
$0.7750 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks | 0 |
|
$0.8170 | Buy Now |