Part Details for DMTH8001STLW-13 by Diodes Incorporated
Overview of DMTH8001STLW-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for DMTH8001STLW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ4291
|
Newark | Power Mosfet, 80V, 270A, Powerdi 1012-8 Rohs Compliant: Yes |Diodes Inc. DMTH8001STLW-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2495 |
|
$2.7800 / $5.3900 | Buy Now |
DISTI #
31-DMTH8001STLW-13TR-ND
|
DigiKey | MOSFET BVDSS: 61V~100V POWERDI10 Min Qty: 1500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4413 | Buy Now |
DISTI #
DMTH8001STLW-13
|
Avnet Americas | Transistor MOSFET N-Channel 80V 270A 8-Pin POWERDI1012 T/R - Tape and Reel (Alt: DMTH8001STLW-13) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
$2.3280 | Buy Now |
DISTI #
621-DMTH8001STLW-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 61V-100V PowerDI1012-8 T&R 1.5K RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
|
Future Electronics | MOSFET MOSFET BVDSS 61V 100V PowerDI1012-8 TR 1.5K RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 9Cut Tape/Mini-Reel |
|
$2.4000 / $2.8800 | Buy Now |
DISTI #
DMTH8001STLW-13
|
Avnet Silica | Transistor MOSFET N-Channel 80V 270A 8-Pin POWERDI1012 T/R (Alt: DMTH8001STLW-13) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days | Silica - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$4.2800 | Buy Now |
Part Details for DMTH8001STLW-13
DMTH8001STLW-13 CAD Models
DMTH8001STLW-13 Part Data Attributes
|
DMTH8001STLW-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMTH8001STLW-13
Diodes Incorporated
Power Field-Effect Transistor, 270A I(D), 80V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 1104 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 270 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 34 pF | |
JESD-30 Code | R-PSSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 1080 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |