Part Details for DMTH6010LPD-13 by Diodes Incorporated
Overview of DMTH6010LPD-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH6010LPD-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8909
|
Newark | Dual Mosfet, N-Ch/60V/47.6A/Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMTH6010LPD-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2227 |
|
$0.6910 / $1.3900 | Buy Now |
DISTI #
DMTH6010LPD-13DICT-ND
|
DigiKey | MOSFET 2N-CH 60V 13.1A PWRDI50 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7440 In Stock |
|
$0.4603 / $1.2200 | Buy Now |
DISTI #
DMTH6010LPD-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 47.6A 8-Pin PowerDI 5060 T/R - Tape and Reel (Alt: DMTH6010LPD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4557 / $0.5384 | Buy Now |
DISTI #
621-DMTH6010LPD-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V RoHS: Compliant | 4232 |
|
$0.4600 / $1.2200 | Buy Now |
|
Future Electronics | Dual N-Channel 60 V 13.1 A (Ta) 2.8 W Surface Mount Mosfet - PowerDI5060-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 57500Reel |
|
$0.4750 / $0.5000 | Buy Now |
|
Future Electronics | Dual N-Channel 60 V 13.1 A (Ta) 2.8 W Surface Mount Mosfet - PowerDI5060-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4750 / $0.5000 | Buy Now |
DISTI #
DMTH6010LPD-13
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 60V 47.6A 8-Pin PowerDI 5060 T/R (Alt: DMTH6010LPD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4324 / $0.5250 | Buy Now |
DISTI #
DMTH6010LPD-13
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 60V 47.6A 8-Pin PowerDI 5060 T/R (Alt: DMTH6010LPD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 55000 |
|
$0.6533 / $0.7000 | Buy Now |
Part Details for DMTH6010LPD-13
DMTH6010LPD-13 CAD Models
DMTH6010LPD-13 Part Data Attributes:
|
DMTH6010LPD-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMTH6010LPD-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 47.6 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 58 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 37.5 W | |
Pulsed Drain Current-Max (IDM) | 170 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |