Part Details for DMTH6009SPS-13 by Diodes Incorporated
Overview of DMTH6009SPS-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for DMTH6009SPS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMTH6009SPS-13-ND
|
DigiKey | MOSFET N-CH 60V PWRDI5060 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2164 / $0.2376 | Buy Now |
DISTI #
DMTH6009SPS-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V PowerDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMTH6009SPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2438 / $0.2592 | Buy Now |
DISTI #
621-DMTH6009SPS-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 41V-60V | 0 |
|
$0.2480 / $0.6600 | Order Now |
|
Future Electronics | MOSFET BVDSS: 41V~60V PowerDI5060-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$0.2280 | Buy Now |
DISTI #
DMTH6009SPS-13
|
Avnet Silica | (Alt: DMTH6009SPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMTH6009SPS-13
DMTH6009SPS-13 CAD Models
DMTH6009SPS-13 Part Data Attributes
|
DMTH6009SPS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMTH6009SPS-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 20.6 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 89.5 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 136 W | |
Pulsed Drain Current-Max (IDM) | 350 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |