Part Details for DMTH6005LPSQ-13 by Diodes Incorporated
Overview of DMTH6005LPSQ-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMTH6005LPSQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9141
|
Newark | Mosfet, N-Ch, 60V, 100A, Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMTH6005LPSQ-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.9320 / $1.8200 | Buy Now |
DISTI #
31-DMTH6005LPSQ-13CT-ND
|
DigiKey | MOSFET N-CH 60V 100A PWRDI5060 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2468 In Stock |
|
$0.5997 / $1.6000 | Buy Now |
DISTI #
DMTH6005LPSQ-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMTH6005LPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 275000 Factory Stock |
|
$0.5937 / $0.7014 | Buy Now |
DISTI #
621-DMTH6005LPSQ-13
|
Mouser Electronics | MOSFET 60V 175c N-Ch FET 5.5mOhm 10Vgs 100A RoHS: Compliant | 4000 |
|
$0.5990 / $1.5900 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 3.2 W 47.1 nC Silicon Surface Mount Mosfet - POWERDI5060-8 RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.6300 | Buy Now |
DISTI #
DMTH6005LPSQ-13
|
Avnet Asia | MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K (Alt: DMTH6005LPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMTH6005LPSQ-13
|
Avnet Silica | MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K (Alt: DMTH6005LPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 60V 100A PWRDI5060 | 51 |
|
RFQ |
Part Details for DMTH6005LPSQ-13
DMTH6005LPSQ-13 CAD Models
DMTH6005LPSQ-13 Part Data Attributes
|
DMTH6005LPSQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMTH6005LPSQ-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 98 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20.6 A | |
Drain-source On Resistance-Max | 0.0055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 59.8 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Reference Standard | AEC-Q101; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |