Part Details for DMTH6004SK3Q-13 by Diodes Incorporated
Overview of DMTH6004SK3Q-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH6004SK3Q-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9139
|
Newark | Mosfet, N-Ch, 60V, 100A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH6004SK3Q-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.7990 / $1.6000 | Buy Now |
DISTI #
DMTH6004SK3Q-13DICT-ND
|
DigiKey | MOSFET N-CH 60V 100A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3426 In Stock |
|
$0.5260 / $1.4000 | Buy Now |
DISTI #
DMTH6004SK3Q-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V TO252 T&R 2.5K - Tape and Reel (Alt: DMTH6004SK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 260000 Factory Stock |
|
$0.5208 / $0.6153 | Buy Now |
DISTI #
621-DMTH6004SK3Q-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V RoHS: Compliant | 2185 |
|
$0.5260 / $1.4000 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 60V 100A Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.5530 | Buy Now |
DISTI #
DMTH6004SK3Q-13
|
TME | Transistor: N-MOSFET, unipolar, 60V, 100A, 3.9W, TO252 Min Qty: 1 | 1596 |
|
$0.8600 / $1.3400 | Buy Now |
DISTI #
DMTH6004SK3Q-13
|
Avnet Asia | MOSFET BVDSS: 41V~60V TO252 T&R 2.5K (Alt: DMTH6004SK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMTH6004SK3Q-13
|
Avnet Silica | MOSFET BVDSS: 41V~60V TO252 T&R 2.5K (Alt: DMTH6004SK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.9138 | Buy Now |