Part Details for DMTH6004LPSQ-13 by Diodes Incorporated
Overview of DMTH6004LPSQ-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH6004LPSQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH6004LPSQ-13CT-ND
|
DigiKey | MOSFET N-CH 60V 100A PWRDI5060-8 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2035 In Stock |
|
$0.7240 / $1.7300 | Buy Now |
DISTI #
DMTH6004LPSQ-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMTH6004LPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 227500 Factory Stock |
|
$0.7182 / $0.8485 | Buy Now |
DISTI #
621-DMTH6004LPSQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V RoHS: Compliant | 2469 |
|
$0.7240 / $1.7300 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 60V 22A 8-Pin PowerDI T/R RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2Cut Tape/Mini-Reel |
|
$1.1900 / $1.5700 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 60V 22A 8-Pin PowerDI T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7350 / $0.7600 | Buy Now |
DISTI #
DMTH6004LPSQ-13
|
Avnet Silica | MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K (Alt: DMTH6004LPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |