-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8837
|
Newark | Mosfet, N-Ch, 40V, 100A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH43M8LK3Q-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2298 |
|
$0.5180 / $1.0400 | Buy Now |
DISTI #
31-DMTH43M8LK3Q-13CT-ND
|
DigiKey | MOSFET N-CHANNEL 40V 100A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6788 In Stock |
|
$0.3412 / $0.9100 | Buy Now |
DISTI #
DMTH43M8LK3Q-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V TO252 T&R 2.5K - Tape and Reel (Alt: DMTH43M8LK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3385 / $0.4000 | Buy Now |
DISTI #
621-DMTH43M8LK3Q-13
|
Mouser Electronics | MOSFET MOSFETBVDSS: 31V-40V | 18480 |
|
$0.3450 / $0.9100 | Buy Now |
|
Future Electronics | N-Channel 40 V 88 W 175°C Surface Mount Enhancement Mode Mosfet -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3850 | Buy Now |
DISTI #
DMTH43M8LK3Q-13
|
Avnet Silica | MOSFET BVDSS: 31V~40V TO252 T&R 2.5K (Alt: DMTH43M8LK3Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.5525 / $0.5937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy