Part Details for DMTH43M8LFGQ-7-01 by Diodes Incorporated
Overview of DMTH43M8LFGQ-7-01 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH43M8LFGQ-7-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH43M8LFGQ-7-01TR-ND
|
DigiKey | MOSFET BVDSS: 31V~40V POWERDI333 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4055 / $0.4914 | Buy Now |
DISTI #
DMTH43M8LFGQ-7-01
|
Avnet Americas | Transistor MOSFET N-CH 40V 100A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMTH43M8LFGQ-7-01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 | Buy Now |
DISTI #
621-DMTH43M8LFGQ701
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 31V-40V PowerDI3333-8 T&R 2K | 0 |
|
$0.4030 / $0.4680 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.4200 | Buy Now |