There are no models available for this part yet.
Overview of DMTH4014LDVW-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Price & Stock for DMTH4014LDVW-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-DMTH4014LDVW-13TR-ND
|
DigiKey | MOSFET 2N-CH 40V 10.2A PWRDI3333 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2091 / $0.2336 | Buy Now | |
DISTI #
DMTH4014LDVW-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 40V 27.5A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMTH4014LDVW-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.2074 / $0.2451 | Buy Now | |
DISTI #
621-DMTH4014LDVW-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V~40V PowerDI3333-8/SWP T&R 3K RoHS: Compliant | 0 |
|
$0.2110 / $0.2440 | Order Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.2240 | Buy Now | ||
DISTI #
DMTH4014LDVW-13
|
Avnet Silica | Transistor MOSFET Array Dual N-Channel 40V 27.5A 8-Pin PowerDI3333 T/R (Alt: DMTH4014LDVW-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3758 | Buy Now |
CAD Models for DMTH4014LDVW-13 by Diodes Incorporated
Part Data Attributes for DMTH4014LDVW-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Avalanche Energy Rating (Eas)
|
19.6 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain Current-Max (ID)
|
10.2 A
|
Drain-source On Resistance-Max
|
0.015 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
21 pF
|
JESD-30 Code
|
S-PDSO-F8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
2.6 W
|
Pulsed Drain Current-Max (IDM)
|
110 A
|
Reference Standard
|
MIL-STD-202
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|