-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8830
|
Newark | Mosfet, Dual, N-Ch, 40V, 42A Rohs Compliant: Yes |Diodes Inc. DMTH4011SPD-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.3530 / $0.8320 | Buy Now |
DISTI #
DMTH4011SPD-13DICT-ND
|
DigiKey | MOSFET 2N-CH 40V 11.1A PWRDI50 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5150 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
DMTH4011SPD-13
|
Avnet Americas | Enhancement Mode MOSFET Dual N-Channel 40V 11.1A Automotive 8-Pin PowerDI T/R - Tape and Reel (Alt: DMTH4011SPD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 235000 Factory Stock |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
621-DMTH4011SPD-13
|
Mouser Electronics | MOSFET MOSFET BVDSS 31V 40V RoHS: Compliant | 7821 |
|
$0.3000 / $0.7900 | Buy Now |
|
Future Electronics | 40V 175°C DUAL N-CHANNEL ENHANCEMENT MODE MOSFET RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2950 / $0.3100 | Buy Now |
|
Future Electronics | 40V 175°C DUAL N-CHANNEL ENHANCEMENT MODE MOSFET RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2950 / $0.3100 | Buy Now |
DISTI #
DMTH4011SPD-13
|
Avnet Silica | Enhancement Mode MOSFET Dual N-Channel 40V 11.1A Automotive 8-Pin PowerDI T/R (Alt: DMTH4011SPD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.4262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy