Part Details for DMTH4004SCTBQ-13 by Diodes Incorporated
Overview of DMTH4004SCTBQ-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DMTH4004SCTBQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8821
|
Newark | Mosfet, N-Ch, 40V, 100A, To-263Ab Rohs Compliant: Yes |Diodes Inc. DMTH4004SCTBQ-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 765 |
|
$1.1200 / $1.7000 | Buy Now |
DISTI #
DMTH4004SCTBQ-13DICT-ND
|
DigiKey | MOSFET N-CH 40V 100A TO263AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
683 In Stock |
|
$0.7059 / $1.6300 | Buy Now |
DISTI #
DMTH4004SCTBQ-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V TO263 T&R 0.8K - Tape and Reel (Alt: DMTH4004SCTBQ-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6770 / $0.7999 | Buy Now |
DISTI #
621-DMTH4004SCTBQ-13
|
Mouser Electronics | MOSFET 40V 175c N-Ch FET 3mOhm 10Vgs 100A RoHS: Compliant | 570 |
|
$0.7010 / $1.6300 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 40V 100A Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7200 / $0.7750 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 40V 100A Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7200 / $0.7750 | Buy Now |
DISTI #
DMTH4004SCTBQ-13
|
Avnet Silica | MOSFET BVDSS: 31V~40V TO263 T&R 0.8K (Alt: DMTH4004SCTBQ-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | Silica - 1600 |
|
Buy Now |
Part Details for DMTH4004SCTBQ-13
DMTH4004SCTBQ-13 CAD Models
DMTH4004SCTBQ-13 Part Data Attributes
|
DMTH4004SCTBQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMTH4004SCTBQ-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 102 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 136 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Reference Standard | AEC-Q101; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |