There are no models available for this part yet.
Overview of DMTH4004LPSWQ-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DMTH4004LPSWQ-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-DMTH4004LPSWQ-13TR-ND
|
DigiKey | MOSFET BVDSS: 31V~40V POWERDI506 Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7412 / $0.8337 | Buy Now | |
DISTI #
DMTH4004LPSWQ-13
|
Avnet Americas | - Tape and Reel (Alt: DMTH4004LPSWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8080 | Buy Now | |
DISTI #
621-DMTH4004LPSWQ-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 31V-40V PowerDI5060-8 T&R 2.5K | 0 |
|
$0.7410 / $0.8330 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks | 0 |
|
$0.7760 | Buy Now |
CAD Models for DMTH4004LPSWQ-13 by Diodes Incorporated
Part Data Attributes for DMTH4004LPSWQ-13 by Diodes Incorporated
|
|
---|---|
Samacsys Manufacturer
|
Diodes Incorporated
|