Part Details for DMTH3004LPS-13 by Diodes Incorporated
Overview of DMTH3004LPS-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH3004LPS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMTH3004LPS-13-ND
|
DigiKey | MOSFET N-CH 30V PWRDI5060 Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4281 / $0.4712 | Buy Now |
DISTI #
DMTH3004LPS-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMTH3004LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.4238 / $0.5007 | Buy Now |
DISTI #
621-DMTH3004LPS-13
|
Mouser Electronics | MOSFET 30V 175c N-Ch FET 20Vgss 3.8mOhm RoHS: Compliant | 0 |
|
$0.4890 | Order Now |
|
Future Electronics | Trans MOSFET N-CH 30V RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.4500 | Buy Now |
DISTI #
DMTH3004LPS-13
|
Avnet Silica | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K (Alt: DMTH3004LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.7413 | Buy Now |