Part Details for DMTH10H010SPS-13 by Diodes Incorporated
Overview of DMTH10H010SPS-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH10H010SPS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8815
|
Newark | Mosfet, N-Ch, 100V, 123A, Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMTH10H010SPS-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.5830 / $1.3200 | Buy Now |
DISTI #
DMTH10H010SPS-13DICT-ND
|
DigiKey | MOSFET N-CH 100V PWRDI5060 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9875 In Stock |
|
$0.4795 / $1.2800 | Buy Now |
DISTI #
DMTH10H010SPS-13
|
Avnet Americas | Enhancement Mode MOSFET N-Channel 100V 11.8A 8.8mOhm 8-Pin PowerDI T/R - Tape and Reel (Alt: DMTH10H010SPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.4748 / $0.5609 | Buy Now |
DISTI #
621-DMTH10H010SPS-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 61V-100V RoHS: Compliant | 7467 |
|
$0.4790 / $1.2700 | Buy Now |
|
Future Electronics | N-Channel 100V 11.8A (Ta), 123A (Tc) 1.5W (Ta) Surface Mount PowerDI5060-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4800 / $0.5050 | Buy Now |
|
Bristol Electronics | 1490 |
|
RFQ | ||
|
Quest Components | 1192 |
|
$0.6706 / $1.9160 | Buy Now | |
DISTI #
DMTH10H010SPS-13
|
Avnet Silica | Enhancement Mode MOSFET N-Channel 100V 11.8A 8.8mOhm 8-Pin PowerDI T/R (Alt: DMTH10H010SPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |