Part Details for DMTH10H010LCT by Diodes Incorporated
Overview of DMTH10H010LCT by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMTH10H010LCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMTH10H010LCTDI-5-ND
|
DigiKey | MOSFET N-CH 100V 108A TO220AB Min Qty: 1 Lead time: 24 Weeks Container: Tube |
31 In Stock |
|
$0.6563 / $1.5600 | Buy Now |
DISTI #
DMTH10H010LCT
|
Avnet Americas | MOSFET BVDSS: 61V~100V TO220AB TUBE 50PCS - Rail/Tube (Alt: DMTH10H010LCT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 2150 Factory Stock |
|
$0.6510 / $0.7691 | Buy Now |
DISTI #
621-DMTH10H010LCT
|
Mouser Electronics | MOSFET MOSFET BVDSS: 61V-100V | 108 |
|
$0.7500 / $1.5600 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 61V~100V TO220AB TUBE 50PCS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.6900 / $0.8550 | Buy Now |
DISTI #
DMTH10H010LCT
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.9300 / $1.5100 | RFQ |
DISTI #
DMTH10H010LCT
|
Avnet Silica | MOSFET BVDSS: 61V~100V TO220AB TUBE 50PCS (Alt: DMTH10H010LCT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMTH10H010LCT
DMTH10H010LCT CAD Models
DMTH10H010LCT Part Data Attributes:
|
DMTH10H010LCT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMTH10H010LCT
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Avalanche Energy Rating (Eas) | 15 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 108 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 44 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 166 W | |
Pulsed Drain Current-Max (IDM) | 92 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |