Part Details for DMTH10H009LFGQ-13 by Diodes Incorporated
Overview of DMTH10H009LFGQ-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH10H009LFGQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH10H009LFGQ-13TR-ND
|
DigiKey | MOSFET BVDSS: 61V~100V POWERDI33 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5085 / $0.5766 | Buy Now |
DISTI #
DMTH10H009LFGQ-13
|
Avnet Americas | - Tape and Reel (Alt: DMTH10H009LFGQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4626 | Buy Now |
DISTI #
621-DMTH10H009LFGQ13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 61V-100V PowerDI3333-8 T&R 3K RoHS: Compliant | 0 |
|
$0.5010 / $0.5590 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks | 0 |
|
$0.5210 | Buy Now |
DISTI #
DMTH10H009LFGQ-13
|
Avnet Silica | (Alt: DMTH10H009LFGQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMTH10H009LFGQ-13
DMTH10H009LFGQ-13 CAD Models
DMTH10H009LFGQ-13 Part Data Attributes
|
DMTH10H009LFGQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMTH10H009LFGQ-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated |