Part Details for DMTH10H005LCT by Diodes Incorporated
Overview of DMTH10H005LCT by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH10H005LCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMTH10H005LCT-ND
|
DigiKey | MOSFET N-CH 100V 140A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
46 In Stock |
|
$1.0859 / $2.5000 | Buy Now |
DISTI #
DMTH10H005LCT
|
Avnet Americas | MOSFET BVDSS: 61V~100V TO220AB TUBE 50PCS - Rail/Tube (Alt: DMTH10H005LCT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 4600 Factory Stock |
|
$1.0416 / $1.2306 | Buy Now |
DISTI #
621-DMTH10H005LCT
|
Mouser Electronics | MOSFET MOSFET BVDSS: 61V-100V | 74 |
|
$1.2000 / $2.5000 | Buy Now |
|
Future Electronics | DMTH10Hxx Series 100 V 140 A N-Channel Enhancement Mode Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0400 / $1.1500 | Buy Now |
|
Future Electronics | DMTH10Hxx Series 100 V 140 A N-Channel Enhancement Mode Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0400 / $1.1500 | Buy Now |
DISTI #
DMTH10H005LCT
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$1.5100 / $2.4400 | RFQ |
DISTI #
DMTH10H005LCT
|
Avnet Silica | MOSFET BVDSS: 61V~100V TO220AB TUBE 50PCS (Alt: DMTH10H005LCT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now |