-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 166A I(D), 100V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMTH10H003SPSW-13 by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8876
|
Newark | Mosfet, N-Ch, 100V, 166A, Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMTH10H003SPSW-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4062 |
|
$3.6300 | Buy Now |
DISTI #
86AK4845
|
Newark | Mosfet, N-Ch, 100V, 166A, Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMTH10H003SPSW-13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.9700 | Buy Now |
DISTI #
31-DMTH10H003SPSW-13CT-ND
|
DigiKey | MOSFET BVDSS: 61V~100V POWERDI50 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$0.9629 / $2.8800 | Buy Now |
DISTI #
DMTH10H003SPSW-13
|
Avnet Americas | MOSFET BVDSS: 61V~100V PowerDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMTH10H003SPSW-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.9244 / $0.9898 | Buy Now |
DISTI #
621-DMTH10H003SPSW13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 61V-100V PowerDI5060-8 T&R 2.5K RoHS: Compliant | 2065 |
|
$0.9620 / $2.8500 | Buy Now |
|
Future Electronics | MOSFET, N-CH, 100V, 166A, POWERDI 5060 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.9880 | Buy Now |
DISTI #
DMTH10H003SPSW-13
|
Avnet Silica | MOSFET BVDSS 61V100V PowerDI50608 TR 25K (Alt: DMTH10H003SPSW-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 100V 166A 3m10V30A 1 N-channel MOSFETs ROHS | 100 |
|
$2.0593 / $3.2029 | Buy Now |
|
Vyrian | Transistors | 11758 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMTH10H003SPSW-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMTH10H003SPSW-13
Diodes Incorporated
Power Field-Effect Transistor, 166A I(D), 100V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 612 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 166 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 34 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 167 W | |
Pulsed Drain Current-Max (IDM) | 664 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |