Part Details for DMT8008LFG-7 by Diodes Incorporated
Overview of DMT8008LFG-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for DMT8008LFG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9591
|
Newark | Mosfet, N-Ch, 80V, 48A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. DMT8008LFG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1753 |
|
$0.7820 / $1.5800 | Buy Now |
DISTI #
31-DMT8008LFG-7CT-ND
|
DigiKey | MOSFET N-CH 80V 16A PWRDI3333 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1395 In Stock |
|
$0.5206 / $1.3900 | Buy Now |
DISTI #
DMT8008LFG-7
|
Avnet Americas | N-Channel Enhancement MOSFET 80V 16A 8-Pin PowerDI - Tape and Reel (Alt: DMT8008LFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$0.5155 / $0.6090 | Buy Now |
DISTI #
621-DMT8008LFG-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 61V-100V RoHS: Compliant | 6708 |
|
$0.5200 / $1.3900 | Buy Now |
|
Future Electronics | DMT Series 80 V 6.9 mOhm 1 W SMT N-Ch Enhancement Mode Mosfet - Power DI-3333-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
DMT8008LFG-7
|
Avnet Silica | N-Channel Enhancement MOSFET 80V 16A 8-Pin PowerDI (Alt: DMT8008LFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
New Advantage Corporation | MOSFET BVDSS: 61V~100V POWERDI3333-8 T&R 2K RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.9516 | Buy Now |
Part Details for DMT8008LFG-7
DMT8008LFG-7 CAD Models
DMT8008LFG-7 Part Data Attributes
|
DMT8008LFG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT8008LFG-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 162 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 48 A | |
Drain-source On Resistance-Max | 0.0069 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 31 pF | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 23.5 W | |
Pulsed Drain Current-Max (IDM) | 192 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |