Part Details for DMT69M8LFV-13 by Diodes Incorporated
Overview of DMT69M8LFV-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT69M8LFV-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMT69M8LFV-13CT-ND
|
DigiKey | MOSFET N-CH 60V 45A POWERDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
773 In Stock |
|
$0.2362 / $0.7200 | Buy Now |
DISTI #
DMT69M8LFV-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V POWERDI3333-8 T&R 3K - Tape and Reel (Alt: DMT69M8LFV-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.2344 / $0.2769 | Buy Now |
DISTI #
621-DMT69M8LFV-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V | 20494 |
|
$0.2360 / $0.7200 | Buy Now |
|
Future Electronics | DMT69M8LFV SERIES 60V 45A SURFACE MOUNT MOSFET POWERDI3333-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
DMT69M8LFV-13
|
Avnet Silica | MOSFET BVDSS: 41V~60V POWERDI3333-8 T&R 3K (Alt: DMT69M8LFV-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.4212 | Buy Now |