-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6616
|
Newark | Mosfet, N-Ch, 32A, 60V, Powerdi5060, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:32A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Diodes Inc. DMT6016LPS-13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
31-DMT6016LPS-13CT-ND
|
DigiKey | MOSFET N-CH 60V 10.6A PWRDI5060 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4701 In Stock |
|
$0.1890 / $0.5700 | Buy Now |
DISTI #
DMT6016LPS-13
|
Avnet Americas | Trans MOSFET N-CH 60V 32A 8-Pin PowerDI 5060 T/R - Tape and Reel (Alt: DMT6016LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.1829 / $0.2161 | Buy Now |
DISTI #
621-DMT6016LPS-13
|
Mouser Electronics | MOSFET 60V N-Ch Enh FET 16mOhm 10Vgs 8.9A RoHS: Compliant | 13455 |
|
$0.1890 / $0.5700 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1870 / $0.2000 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1870 / $0.2000 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
DISTI #
DMT6016LPS-13
|
Avnet Asia | Trans MOSFET N-CH 60V 32A 8-Pin PowerDI 5060 T/R (Alt: DMT6016LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMT6016LPS-13
|
Avnet Silica | Trans MOSFET N-CH 60V 32A 8-Pin PowerDI 5060 T/R (Alt: DMT6016LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy