Part Details for DMT6009LPS-13 by Diodes Incorporated
Overview of DMT6009LPS-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMT6009LPS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8884
|
Newark | Mosfet, N-Ch, 60V, 87A, Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMT6009LPS-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1982 |
|
$0.4820 / $1.0900 | Buy Now |
DISTI #
DMT6009LPS-13DICT-ND
|
DigiKey | MOSFET N-CHA 60V 10.6A POWERDI Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3236 In Stock |
|
$0.3937 / $1.0500 | Buy Now |
DISTI #
DMT6009LPS-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMT6009LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3906 / $0.4615 | Buy Now |
DISTI #
621-DMT6009LPS-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V RoHS: Compliant | 2525 |
|
$0.3940 / $1.0500 | Buy Now |
|
Future Electronics | DMT6009 Series 60 V 10.6 A 10 mOhm Single N-Channel MOSFET - PowerDI5060-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4300 | Buy Now |
DISTI #
DMT6009LPS-13
|
Avnet Silica | MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K (Alt: DMT6009LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CHA 60V 10.6A POWERDI | 43200 |
|
RFQ |
Part Details for DMT6009LPS-13
DMT6009LPS-13 CAD Models
DMT6009LPS-13 Part Data Attributes
|
DMT6009LPS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT6009LPS-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Avalanche Energy Rating (Eas) | 20.6 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 87 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 41 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 113 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |