Part Details for DMT47M2SFVW-13 by Diodes Incorporated
Overview of DMT47M2SFVW-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for DMT47M2SFVW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMT47M2SFVW-13DI-ND
|
DigiKey | MOSFET N-CH 40V PWRDI3333 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2112 / $0.2360 | Buy Now |
DISTI #
DMT47M2SFVW-13
|
Avnet Americas | Transistor MOSFET N-CH 40V 49.1A 8-Pin PowerDI 3333 T/R - Tape and Reel (Alt: DMT47M2SFVW-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.2096 / $0.2476 | Buy Now |
DISTI #
621-DMT47M2SFVW-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V~40V PowerDI3333-8/SWP T&R 3K RoHS: Compliant | 0 |
|
$0.2110 / $0.2430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks | 0 |
|
$0.2230 | Buy Now |
DISTI #
DMT47M2SFVW-13
|
Avnet Silica | (Alt: DMT47M2SFVW-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMT47M2SFVW-13
DMT47M2SFVW-13 CAD Models
DMT47M2SFVW-13 Part Data Attributes
|
DMT47M2SFVW-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT47M2SFVW-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-06-10 | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 30.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 49.1 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12.4 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 27.1 W | |
Pulsed Drain Current-Max (IDM) | 196 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |