Part Details for DMT4011LFG-13 by Diodes Incorporated
Overview of DMT4011LFG-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMT4011LFG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8198
|
Newark | Mosfet, N-Ch, 40V, 30A, Powerdi3333-8, Transistor Polarity:N Channel, Continuous Drain Current Id:30A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0092Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Diodes Inc. DMT4011LFG-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2510 / $0.5920 | Buy Now |
DISTI #
31-DMT4011LFG-13CT-ND
|
DigiKey | MOSFET N-CH 40V 30A POWERDI3333 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2966 In Stock |
|
$0.1548 / $0.5300 | Buy Now |
DISTI #
DMT4011LFG-13
|
Avnet Americas | Transistor MOSFET N-CH 40V 30A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMT4011LFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1497 / $0.1768 | Buy Now |
DISTI #
621-DMT4011LFG-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40V RoHS: Compliant | 2504 |
|
$0.1730 / $0.5300 | Buy Now |
|
Future Electronics | DMT4011LFG SERIES 40V 30A SURFACE MOUNT MOSFET POWERDI3333-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1660 | Buy Now |
|
Bristol Electronics | 5946 |
|
RFQ | ||
|
Quest Components | 4756 |
|
$0.2167 / $0.6190 | Buy Now | |
DISTI #
DMT4011LFG-13
|
Avnet Asia | Transistor MOSFET N-CH 40V 30A 8-Pin PowerDI3333 T/R (Alt: DMT4011LFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0844 / $0.0905 | Buy Now |
DISTI #
DMT4011LFG-13
|
Avnet Silica | Transistor MOSFET N-CH 40V 30A 8-Pin PowerDI3333 T/R (Alt: DMT4011LFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2814 | Buy Now |
Part Details for DMT4011LFG-13
DMT4011LFG-13 CAD Models
DMT4011LFG-13 Part Data Attributes
|
DMT4011LFG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT4011LFG-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 21.4 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 10.8 A | |
Drain-source On Resistance-Max | 0.0178 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30.6 pF | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 15.6 W | |
Pulsed Drain Current-Max (IDM) | 65 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMT4011LFG-13
This table gives cross-reference parts and alternative options found for DMT4011LFG-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMT4011LFG-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RQ3G100GNTB | Power Field-Effect Transistor, 10A I(D), 40V, 0.0183ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, HSMT8, 8 PIN | ROHM Semiconductor | DMT4011LFG-13 vs RQ3G100GNTB |