Part Details for DMT4008LFDF-7 by Diodes Incorporated
Results Overview of DMT4008LFDF-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMT4008LFDF-7 Information
DMT4008LFDF-7 by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DMT4008LFDF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5654
|
Newark | Mosfet, N-Ch, 40V, 11.8A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMT4008LFDF-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1717 |
|
$0.5420 | Buy Now |
DISTI #
31-DMT4008LFDF-7TR-ND
|
DigiKey | MOSFET BVDSS: 31V~40V U-DFN2020- Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1969 / $0.2345 | Buy Now |
DISTI #
DMT4008LFDF-7
|
Avnet Americas | Transistor Enhancement MOSFET N-CH 40V 11.8A 6-Pin uDFN2020 T/R - Tape and Reel (Alt: DMT4008LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1890 / $0.2024 | Buy Now |
DISTI #
621-DMT4008LFDF-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 31V-40V U-DFN2020-6 T&R 3K RoHS: Compliant | 1075 |
|
$0.1960 / $0.9600 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 31V~40V U-DFN2020-6 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.2020 / $0.2110 | Buy Now |
DISTI #
DMT4008LFDF-7
|
Avnet Silica | Transistor Enhancement MOSFET NCH 40V 118A 6Pin uDFN2020 TR (Alt: DMT4008LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3580 | Buy Now |
Part Details for DMT4008LFDF-7
DMT4008LFDF-7 CAD Models
DMT4008LFDF-7 Part Data Attributes
|
DMT4008LFDF-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT4008LFDF-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2020-6, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-07-17 | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 26.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 11.8 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 42 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |