Part Details for DMT4005SCT by Diodes Incorporated
Overview of DMT4005SCT by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT4005SCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMT4005SCT-ND
|
DigiKey | MOSFET N-CH 40V 100A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
39 In Stock |
|
$1.7200 | Buy Now |
DISTI #
DMT4005SCT
|
Avnet Americas | MOSFET BVDSS: 31V~40V TO220-3 TUBE 50PCS - Rail/Tube (Alt: DMT4005SCT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 4850 Factory Stock |
|
$0.7161 / $0.8460 | Buy Now |
DISTI #
621-DMT4005SCT
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40V | 36 |
|
$1.2700 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.7600 | Buy Now |
DISTI #
DMT4005SCT
|
TME | Transistor: N-MOSFET, unipolar, 40V, 85A, Idm: 160A, 104W, TO220AB Min Qty: 1 | 0 |
|
$1.0900 / $1.5300 | RFQ |
DISTI #
DMT4005SCT
|
Avnet Silica | MOSFET BVDSS: 31V~40V TO220-3 TUBE 50PCS (Alt: DMT4005SCT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now |