-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8867
|
Newark | Mosfet, N-Ch, 30V, 100A, Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMT34M1LPS-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2490 |
|
$0.2830 / $0.6660 | Buy Now |
DISTI #
31-DMT34M1LPS-13CT-ND
|
DigiKey | MOSFET N-CH 30V 100A PWRDI5060-8 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2437 In Stock |
|
$0.2104 / $0.6400 | Buy Now |
DISTI #
DMT34M1LPS-13
|
Avnet Americas | MOSFET BVDSS: 25V~30V PowerDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMT34M1LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 117500 Factory Stock |
|
$0.2087 / $0.2466 | Buy Now |
DISTI #
621-DMT34M1LPS-13
|
Mouser Electronics | MOSFET MOSFETBVDSS: 25V-30V | 2485 |
|
$0.2100 / $0.6400 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 25V~30V PowerDI5060-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
DMT34M1LPS-13
|
TME | Transistor: N-MOSFET, unipolar, 30V, 80A, 1.3W, PowerDI®5060-8 Min Qty: 1 | 0 |
|
$0.2890 / $0.7590 | RFQ |
DISTI #
DMT34M1LPS-13
|
Avnet Asia | MOSFET BVDSS: 25V~30V PowerDI5060-8 T&R 2.5K (Alt: DMT34M1LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMT34M1LPS-13
|
Avnet Silica | MOSFET BVDSS: 25V~30V PowerDI5060-8 T&R 2.5K (Alt: DMT34M1LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.3715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy