Part Details for DMT3020LFDFQ-13 by Diodes Incorporated
Overview of DMT3020LFDFQ-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DMT3020LFDFQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMT3020LFDFQ-13TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V U-DFN2020- Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1390 / $0.1403 | Buy Now |
DISTI #
DMT3020LFDFQ-13
|
Avnet Americas | Transistor MOSFET N-CH 30V 8.4A 6-Pin uDFN2020 T/R - Tape and Reel (Alt: DMT3020LFDFQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1358 | Buy Now |
DISTI #
621-DMT3020LFDFQ-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V U-DFN2020-6 T&R 10K RoHS: Compliant | 0 |
|
$0.1380 / $0.1400 | Order Now |
|
Future Electronics | MOSFET MOSFET BVDSS 25V30V U-DFN2020-6 TR 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1850 / $0.1910 | Buy Now |
DISTI #
DMT3020LFDFQ-13
|
TME | Transistor: N-MOSFET, unipolar, 30V, 6.7A, Idm: 40A, 0.4W Min Qty: 1 | 0 |
|
$0.1950 / $0.7780 | RFQ |
DISTI #
DMT3020LFDFQ-13
|
Avnet Silica | Transistor MOSFET N-CH 30V 8.4A 6-Pin uDFN2020 T/R (Alt: DMT3020LFDFQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 380000 |
|
Buy Now | |
|
New Advantage Corporation | U-DFN2020 /DUAL N-CHANNEL ENHANCEMENT MODE MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 76006 |
|
$0.2395 / $0.2588 | Buy Now |
Part Details for DMT3020LFDFQ-13
DMT3020LFDFQ-13 CAD Models
DMT3020LFDFQ-13 Part Data Attributes
|
DMT3020LFDFQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT3020LFDFQ-13
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 6.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.8 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 27 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Reference Standard | AEC-Q101; IATF 16949; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |