Part Details for DMT3011LDT-7 by Diodes Incorporated
Overview of DMT3011LDT-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMT3011LDT-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMT3011LDT-7DICT-ND
|
DigiKey | MOSFET 2N-CH 30V 8A/10.7A 8VDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8153 In Stock |
|
$0.2954 / $0.8900 | Buy Now |
DISTI #
DMT3011LDT-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 8A/28.9A 8-Pin VDFN T/R - Tape and Reel (Alt: DMT3011LDT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2930 / $0.3462 | Buy Now |
DISTI #
621-DMT3011LDT-7
|
Mouser Electronics | MOSFET MOSFET BVDSS RoHS: Compliant | 0 |
|
$0.3380 / $0.8900 | Order Now |
|
Future Electronics | 30V 8A 20 mOhm Dual N-ch V-DFN3030-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
|
Future Electronics | 30V 8A 20 mOhm Dual N-ch V-DFN3030-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
DMT3011LDT-7
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 30V 8A/28.9A 8-Pin VDFN T/R (Alt: DMT3011LDT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.4942 | Buy Now |
Part Details for DMT3011LDT-7
DMT3011LDT-7 CAD Models
DMT3011LDT-7 Part Data Attributes:
|
DMT3011LDT-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT3011LDT-7
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | V-DFN3030-8, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Avalanche Energy Rating (Eas) | 16.2 mJ | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10.7 A | |
Drain-source On Resistance-Max | 0.0111 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 13.9 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |