-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMT3006LPS-13 by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMT3006LPS-13DICT-ND
|
DigiKey | MOSFET N-CH 30V 16A PWRDI5060 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2458 In Stock |
|
$0.1785 / $0.8600 | Buy Now |
DISTI #
DMT3006LPS-13
|
Avnet Americas | MOSFET BVDSS: 25V~30V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMT3006LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.1714 / $0.1835 | Buy Now |
DISTI #
621-DMT3006LPS-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V RoHS: Compliant | 2000 |
|
$0.1830 / $0.8500 | Buy Now |
|
Future Electronics | DMT3006LPS Series 30 V 16 A N-Channel Enhancement Mode Mosfet - PowerDI5060-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1780 / $0.1850 | Buy Now |
|
Future Electronics | DMT3006LPS Series 30 V 16 A N-Channel Enhancement Mode Mosfet - PowerDI5060-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1780 / $0.1850 | Buy Now |
DISTI #
DMT3006LPS-13
|
Avnet Silica | MOSFET BVDSS 25V30V POWERDI50608 TR 25K (Alt: DMT3006LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMT3006LPS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT3006LPS-13
Diodes Incorporated
Power Field-Effect Transistor,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 31 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 65 A | |
Drain-source On Resistance-Max | 0.0098 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 72 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |