Part Details for DMT3006LFV-13 by Diodes Incorporated
Overview of DMT3006LFV-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT3006LFV-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8862
|
Newark | Mosfet, N-Ch, 30V, 60A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMT3006LFV-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.3070 / $0.7180 | Buy Now |
DISTI #
31-DMT3006LFV-13CT-ND
|
DigiKey | MOSFET N-CH 30V 60A POWERDI3333 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2940 In Stock |
|
$0.2284 / $0.6900 | Buy Now |
DISTI #
DMT3006LFV-13
|
Avnet Americas | N-Channel Enhancement Mode MOSFET 30V 60A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMT3006LFV-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2200 / $0.2599 | Buy Now |
DISTI #
621-DMT3006LFV-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V | 2700 |
|
$0.2280 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2340 | Buy Now |
DISTI #
DMT3006LFV-13
|
Avnet Silica | N-Channel Enhancement Mode MOSFET 30V 60A 8-Pin PowerDI3333 T/R (Alt: DMT3006LFV-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3731 | Buy Now |