Part Details for DMT3006LFG-7 by Diodes Incorporated
Overview of DMT3006LFG-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT3006LFG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMT3006LFG-7DICT-ND
|
DigiKey | MOSFET N-CH 30V PWRDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3626 In Stock |
|
$0.2649 / $0.7900 | Buy Now |
DISTI #
DMT3006LFG-7
|
Avnet Americas | MOSFET BVDSS: 25V~30V POWERDI3333-8 T&R 2K - Tape and Reel (Alt: DMT3006LFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.2601 / $0.3074 | Buy Now |
DISTI #
621-DMT3006LFG-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V RoHS: Compliant | 2000 |
|
$0.3000 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2800 | Buy Now |