Part Details for DMT3006LFDFQ-7 by Diodes Incorporated
Overview of DMT3006LFDFQ-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMT3006LFDFQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMT3006LFDFQ-7TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V U-DFN2020- Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1324 / $0.1578 | Buy Now |
DISTI #
DMT3006LFDFQ-7
|
Avnet Americas | Transistor MOSFET N-CH 30V 14.1A 6-Pin uDFN2020 T/R - Tape and Reel (Alt: DMT3006LFDFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.1313 / $0.1551 | Buy Now |
DISTI #
621-DMT3006LFDFQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V U-DFN2020-6 T&R 3K RoHS: Compliant | 0 |
|
$0.1320 / $0.4900 | Order Now |
|
Future Electronics | MOSFET BVDSS: 25V~30V U-DFN2020-6 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1340 / $0.1450 | Buy Now |
DISTI #
DMT3006LFDFQ-7
|
TME | Transistor: N-MOSFET, unipolar, 30V, 12.5A, Idm: 80A, 2.1W Min Qty: 3 | 0 |
|
$0.1980 / $0.2830 | RFQ |
DISTI #
DMT3006LFDFQ-7
|
Avnet Silica | Transistor MOSFET N-CH 30V 14.1A 6-Pin uDFN2020 T/R (Alt: DMT3006LFDFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2401 | Buy Now |
Part Details for DMT3006LFDFQ-7
DMT3006LFDFQ-7 CAD Models
DMT3006LFDFQ-7 Part Data Attributes
|
DMT3006LFDFQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT3006LFDFQ-7
Diodes Incorporated
Power Field-Effect Transistor, 14.1A I(D), 30V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, U-DFN2020-6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2020-6, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 31 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 14.1 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 72 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Reference Standard | AEC-Q101; IATF 16949; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |